help desk software

34005

Marinco

Wiper Motor - MRV - 12V - 3.5" Shaft - 80 Degree

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
34005
RoHS:
Yes
HTS:
8501316000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Wiper Motor - MRV - 12V - 3.5" Shaft - 80 Degree
Search Keywords:
34005
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$211.60
$211.600
3
$208.42
$625.260
5
$205.30
$1,026.500
10
$202.22
$2,022.200
25 +
$198.51
$4,962.750
Tools/3D Models