help desk software

6401EL-BX

Marinco

Inlet - 63A 230V 3 Wire - Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
6401EL-BX
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Inlet - 63A 230V 3 Wire - Stainless Steel
Search Keywords:
6401ELBX
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$184.19
$184.190
3
$181.43
$544.290
5
$178.70
$893.500
10
$176.02
$1,760.200
25 +
$172.80
$4,320.000
Tools/3D Models