Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
778-ANL
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The MARINCO 778-ANL Fuse Holder is a high-quality and reliable solution for protecting your electrical system from overcurrent. Designed to accommodate ANL type fuses, this fuse holder is capable of handling up to 300A of current. With its MC5 mount, it can be easily integrated into your existing wiring setup. The durable construction ensures long-lasting performance, making it an ideal choice for a wide range of applications. Keep your electrical system safe and secure with the MARINCO 778-ANL Fuse Holder.
Search Keywords:
778ANL
CUSTOMERS
ALSO BOUGHT
EPBAD74
Enclosed Power Blocks
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3209580
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3214424
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
135101-02-72.00
SMA Straight Plug to SMA Straight Plug on RG-174 cable 6 feet