Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
CS6369
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The MARINCO CS6369 is a reliable and durable 50A 125/250V 3P4W Locking Receptacle designed for secure power connections. This receptacle is perfect for use in a variety of applications, including industrial, commercial, and residential settings. With its locking feature, it ensures a secure and stable connection, minimizing the risk of accidental disconnection. The receptacle is also built to withstand harsh environmental conditions, making it suitable for both indoor and outdoor use. Easy to install and use, the MARINCO CS6369 locking receptacle is a practical choice for anyone looking for a reliable power solution.
Search Keywords:
CS6369
IN STOCK:
232
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$65.52
$65.520
5
$59.68
$298.400
10
$53.90
$539.000
25
$53.09
$1,327.250
50
$52.30
$2,615.000
100
$51.51
$5,151.000
250
+
$50.74
$12,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
776231-1
Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
GFWT2-E
20 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim Weath...
50782100
Resistance Temperature Detector (RTD) - 200 Ohms - ±0.1% - Platinum (Pt) - ±2.5°C Accuracy...
DTM06-08SA
PLG, 8P, GRY, N, A