help desk software

02066.3101-01

Marquardt Switches

Pressure Sensor Analogue 145 PSI 5VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
02066.3101-01
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pressure Sensor Analogue 145 PSI 5VDC
Search Keywords:
02066310101
IN STOCK: 68
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.00
$46.000
30
$22.08
$662.400
70
$21.20
$1,484.000
200
$20.36
$4,072.000
600 +
$19.53
$11,718.000
Tools/3D Models