1005.0401
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Plunger 10A 400VAC 186.42VA 2.5N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1005.0401
RoHS:
Yes
HTS:
8536509040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.3 mm
Operating Force:
2.5 N
Termination Style:
Solder
Dimension:
35.3 x 10.3 x 24.4 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Plunger 10A 400VAC 186.42VA 2.5N Screw Mount Solder
Search Keywords:
10050401
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$6.38
$25.520
25
$5.94
$148.500
100
$5.63
$563.000
250
$5.36
$1,340.000
500
$3.22
$1,610.000
1,000
$3.14
$3,140.000
2,000
$2.97
$5,940.000
5,000
+
$2.61
$13,050.000
Product Guides