help desk software
DATA SHEET

1005.1204

Marquardt Switches

Switch Snap Action N.O. SPST Plunger 10A 250VAC 372.85VA 3.8N Screw Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1005.1204
RoHS:
Yes
HTS:
8536509040
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Polyamide/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
1.2 mm
Operating Force:
3.8 N
Termination Style:
Quick Connect
Dimension:
40.3 x 10.3 x 24.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O. SPST Plunger 10A 250VAC 372.85VA 3.8N Screw Mount Quick Connect
IN STOCK: 276
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.260
$30.780
400
$3.377
$1,350.800
1,000
$3.260
$3,260.000
2,000
$3.091
$6,182.000
5,000 +
$2.701
$13,505.000
Tools/3D Models
Product Guides