1006.1201
Marquardt SwitchesSwitch - Snap Action - N.O./N.C. - SPDT - Roller Lever - Quick Connect - 10A - 400VAC - 186.42VA - 2.5N - Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1006.1201
RoHS:
Yes
HTS:
8536509040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Galvanized Steel/Polyamide/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.3 mm
Operating Force:
2.5 N
Termination Style:
Quick Connect
Dimension:
41.1mm x 10.3mm x 29.2mm
Body Orientation:
Straight
IP Rating:
N/A
The 1006.1201 is a snap action switch with roller lever. Universally applicable, proven snap action switch series with high functional reliability in size DIN 41635 design A. It has long mechanical life endurance and very high inrush currents.
Search Keywords:
10061201
IN STOCK:
427
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$8.45
$8.450
25
$7.86
$196.500
100
$7.46
$746.000
400
$7.09
$2,836.000
500
$4.22
$2,110.000
1,000
$4.06
$4,060.000
2,000
$3.84
$7,680.000
5,000
+
$3.38
$16,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
10EB3SA
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
AH165-ZTGE3
Flush Rectangular Pilot Lights
S48D25
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
199AX-13
Electromechanical Relay 24VAC 12Ohm 40A DPDT (108.7x63.6x58.8)mm Power Relay