1006.1501
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Roller Lever 10A 400VAC 186.42VA 1.25N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1006.1501
RoHS:
Yes
HTS:
8536509040
COO:
TN
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Galvanized Steel/Polyamide/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.9 mm
Operating Force:
1.25 N
Termination Style:
Quick Connect
Dimension:
53mm x 10.3mm x 31.3mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 400VAC 186.42VA 1.25N Screw Mount Quick Connect
Search Keywords:
10061501
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$7.351
$7.351
200
$4.805
$961.000
1,000
$4.208
$4,208.000
2,000
$3.987
$7,974.000
5,000
+
$3.506
$17,530.000
Product Guides