1050.0102
Marquardt SwitchesSwitch - Snap Action - N.O./N.C. - SPDT - Plunger - 5A - 250VAC - 74.57VA - <=1.5N - Screw Mount - Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.0102
RoHS:
Yes
HTS:
8536509040
COO:
RO
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.2 mm
Operating Force:
<=1.5 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 15.65mm
Body Orientation:
Straight
IP Rating:
IP40
The 1050.0102 is a snap action switch. It has maximum functional reliability by tension spring contact system. Precise switching accuracy with long life endurance.
Search Keywords:
10500102
IN STOCK:
533
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
25
$2.50
$62.500
100
$2.37
$237.000
250
$2.25
$562.500
500
$1.80
$900.000
1,000
$1.74
$1,740.000
2,000
$1.62
$3,240.000
5,000
+
$1.52
$7,600.000
Product Guides