1050.0103
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Plunger 10.1A 250VAC 186.42VA <=2.2N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.0103
RoHS:
Yes
HTS:
8536509040
COO:
RO
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.2 mm
Operating Force:
<=2.2 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 15.65mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Plunger 10.1A 250VAC 186.42VA <=2.2N Screw Mount Solder
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.95
$4.950
25
$4.60
$115.000
100
$4.37
$437.000
250
$4.16
$1,040.000
500
$2.32
$1,160.000
1,000
$2.25
$2,250.000
2,000
$2.12
$4,240.000
5,000
+
$1.87
$9,350.000
Product Guides