help desk software
DATA SHEET

1050.0202

Marquardt Switches

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 74.57VA <=1.9N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.0202
RoHS:
Yes
HTS:
8536509040
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.2 mm
Operating Force:
&lt;=1.9 N
Termination Style:
Solder
Dimension:
19.8mm x 6.4mm x 17.3mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 74.57VA <=1.9N Screw Mount Solder
Search Keywords:
10500202
IN STOCK: 200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.654
$36.540
500
$3.617
$1,808.500
1,000
$3.581
$3,581.000
2,000
$3.545
$7,090.000
5,000 +
$1.731
$8,655.000
Tools/3D Models
Product Guides