help desk software
DATA SHEET

1050.1102

Marquardt Switches

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 74.57VA <=1.5N Screw Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.1102
RoHS:
Yes
HTS:
8536509040
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Pin Plunger
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
0.2 mm
Operating Force:
<=1.5 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 19.3 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 74.57VA <=1.5N Screw Mount Quick Connect
IN STOCK: 82
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.67
$46.700
25
$4.04
$101.000
100
$3.83
$383.000
500
$2.15
$1,075.000
1,000
$2.09
$2,090.000
2,000
$1.97
$3,940.000
5,000 +
$1.73
$8,650.000
Tools/3D Models
Product Guides