1050.5702
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 74.57VA <=0.6N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.5702
RoHS:
Yes
HTS:
8536509040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyamide/Stainless Steel/Polyamide/Roller Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
1 mm
Operating Force:
<=0.6 N
Termination Style:
Solder
Dimension:
22.95mm x 6.4mm x 26.5mm
Body Orientation:
Straight
IP Rating:
IP40
The MARQUARDT SWITCHES part 1050.5702 is a highly reliable and versatile snap action switch. It features a normally open/normally closed single pole double throw (SPDT) configuration, allowing for flexible circuit control. The switch has a roller lever for smooth and precise actuation, making it suitable for various applications that require quick and accurate switching.With a maximum current rating of 5A and a voltage rating of 250VAC, this switch can handle a power load of up to 74.57VA, ensuring efficient performance in different electrical circuits. Additionally, the switch requires a minimum force of less than 0.6N to actuate, ensuring ease of use and reducing operator fatigue.Designed for secure attachment, the switch is screw mountable, providing secure and reliable installation in different equipment or devices. It is also solderable, allowing for easy integration onto circuit boards or other soldering applications.Overall, the MARQUARDT SWITCHES part 1050.5702 delivers excellent reliability, versatility, and performance, making it an ideal choice for a wide range of industrial, automotive, and consumer electronic applications.
Search Keywords:
10505702
IN STOCK:
845
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.19
$41.900
25
$3.86
$96.500
100
$3.53
$353.000
400
$2.97
$1,188.000
500
$2.92
$1,460.000
1,000
$2.88
$2,880.000
2,000
$2.83
$5,660.000
5,000
+
$2.79
$13,950.000
Product Guides