1050.7202
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 74.57VA <=0.5N Thru-Hole PC Pins
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1050.7202
RoHS:
Yes
HTS:
8536509040
COO:
TN
Supplier Standard Pack
1
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polyamide/Lever
Contact Rating @ Voltage:
74.57 A
Maximum Movement Differential:
1 mm
Operating Force:
<=0.5 N
Termination Style:
PC Pins
Dimension:
22.15mm x 6.4mm x 18.1mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 74.57VA <=0.5N Thru-Hole PC Pins
Search Keywords:
10507202
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.75
$28.750
25
$5.46
$136.500
100
$5.19
$519.000
400
$2.90
$1,160.000
1,000
$2.78
$2,780.000
2,000
$2.62
$5,240.000
5,000
+
$2.32
$11,600.000
Product Guides