1116.0101
Marquardt SwitchesSwitch Snap Action N.O./N.C. SPDT Plunger 12A 400VAC 6N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1116.0101
RoHS:
Yes
HTS:
8536509040
COO:
TN
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
12@250VAC A
Operating Force:
6 N
Termination Style:
Quick Connect
Switch Snap Action N.O./N.C. SPDT Plunger 12A 400VAC 6N Screw Mount Quick Connect
Search Keywords:
11160101
IN STOCK:
31
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$13.76
$27.520
25
$13.07
$326.750
100
$12.42
$1,242.000
200
$7.76
$1,552.000
1,000
$6.66
$6,660.000
2,000
$6.25
$12,500.000
5,000
+
$5.49
$27,450.000
Product Guides