help desk software
DATA SHEET

1117.0106

Marquardt Switches

Switch - Snap Action - N.O. - SPST - Plunger - Quick Connect - 16A - 400VAC - 372.85VA - 3.5N - Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1117.0106
RoHS:
Yes
HTS:
8536509040
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Glass Fiber/Polyamide/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
2.6 mm
Operating Force:
3.5 N
Termination Style:
Quick Connect
Dimension:
30mm x 13mm x 40.7mm
Body Orientation:
Straight
IP Rating:
IP40
The 1117.0106 is a 1-pole snap-action Micro Switch with double interrupting jump contact switching system, NO contact type. Made of PA glass fibre-reinforced actuator and housing, silver-plated terminal and Ag contact.
Search Keywords:
11170106
IN STOCK: 470
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.43
$29.720
25
$5.88
$147.000
100
$5.33
$533.000
250
$4.72
$1,180.000
500
$3.56
$1,780.000
1,000
$3.47
$3,470.000
2,000
$3.27
$6,540.000
5,000 +
$2.86
$14,300.000
Tools/3D Models
Product Guides