1117.0206
Marquardt SwitchesSwitch - Snap Action - N.C. - SPST - Plunger - Quick Connect - 16A - 400VAC - 372.85VA - 3.5N - Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1117.0206
RoHS:
Yes
HTS:
8536509040
COO:
TN
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Glass Fiber/Polyamide/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
2.6 mm
Operating Force:
3.5 N
Termination Style:
Quick Connect
Dimension:
30 x 13 x 40.7 mm
Body Orientation:
Straight
IP Rating:
IP40
The 1117.0206 is a 1-pole snap-action Micro Switch with double interrupting jump contact switching system, NO contact type. Made of PA glass fibre-reinforced actuator and housing, silver-plated terminal and Ag contact.
Search Keywords:
11170206
IN STOCK:
455
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.44
$29.760
25
$6.92
$173.000
100
$6.58
$658.000
250
$6.25
$1,562.500
500
$3.58
$1,790.000
1,000
$3.47
$3,470.000
2,000
$3.27
$6,540.000
5,000
+
$2.87
$14,350.000
Product Guides