1552.3102
Marquardt SwitchesSwitch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 16A - 250VAC - 1491.4VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1552.3102
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The 1552.3102 is a double-pole single-throw (DPST) Rocker Switch with 6.3mm quick-connect terminal and ON/OFF function. The 1550 series switch has Ag plated contact and black PA housing. The standard actuator is made of black PA.
Search Keywords:
15523102
IN STOCK:
690
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.15
$20.750
25
$3.79
$94.750
100
$3.67
$367.000
200
$3.56
$712.000
500
$2.77
$1,385.000
1,000
$2.43
$2,430.000
2,000
$2.27
$4,540.000
5,000
+
$2.00
$10,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP12-1-72-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 40...
327638
Butt Splice - Yellow - PIDG Series - 10-16 AWG - 6.64 mm² - Nylon (Polyamide).
MTA106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 28VDC - 10.49mm Standard Round Actuato...
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
7101SYZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4...