1552.3117
Marquardt SwitchesSwitch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 1491.4VA 50000Cycles Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1552.3117
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 1491.4VA 50000Cycles Box
Search Keywords:
15523117
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.85
$24.250
25
$4.51
$112.750
100
$4.28
$428.000
200
$4.08
$816.000
500
$2.39
$1,195.000
1,000
$2.31
$2,310.000
2,000
$2.18
$4,360.000
5,000
+
$1.93
$9,650.000
Product Guides