1555.3104
Marquardt SwitchesSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1555.3104
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Orange,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
Search Keywords:
15553104
IN STOCK:
92
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.61
$30.440
25
$7.08
$177.000
100
$6.73
$673.000
200
$6.39
$1,278.000
500
$4.10
$2,050.000
1,000
$3.55
$3,550.000
2,000
$3.34
$6,680.000
5,000
+
$2.95
$14,750.000
Product Guides