1801.1119
Marquardt SwitchesSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1801.1119
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Search Keywords:
18011119
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
20
$1.48
$29.600
50
$1.40
$70.000
100
$1.33
$133.000
500
$1.07
$535.000
1,000
$1.02
$1,020.000
2,000
$0.95
$1,900.000
5,000
+
$0.90
$4,500.000
Product Guides