1801.1908
Marquardt SwitchesSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 559.27VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1801.1908
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 559.27VA 100000Cycles
Search Keywords:
18011908
IN STOCK:
519
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$4.890
$48.900
500
$1.519
$759.500
1,000
$1.481
$1,481.000
2,000
$1.403
$2,806.000
5,000
+
$1.208
$6,040.000
Product Guides