help desk software
DATA SHEET

1801.6102

Marquardt Switches

Switch Rocker ON OFF SPST Solder Rocker 10A 250VAC 372.85VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1801.6102
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Solder Rocker 10A 250VAC 372.85VA 100000Cycles
Search Keywords:
18016102
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.920
$39.200
500
$1.208
$604.000
1,000
$1.169
$1,169.000
2,000
$1.091
$2,182.000
5,000 +
$0.948
$4,740.000
Tools/3D Models
Product Guides