1803.1202
Marquardt SwitchesSwitch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 74.57VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1803.1202
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
74.57 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 74.57VA 100000Cycles
Search Keywords:
18031202
IN STOCK:
178
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
25
$3.12
$78.000
100
$2.96
$296.000
500
$1.67
$835.000
1,000
$1.63
$1,630.000
2,000
$1.53
$3,060.000
5,000
+
$1.34
$6,700.000
Product Guides