help desk software
DATA SHEET

1803.6102

Marquardt Switches

Switch Rocker N.O./N.C. SPDT Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1803.6102
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker N.O./N.C. SPDT Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles
Search Keywords:
18036102
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
25
$2.88
$72.000
100
$2.73
$273.000
250
$2.60
$650.000
500
$1.51
$755.000
1,000
$1.44
$1,440.000
2,000
$1.36
$2,720.000
5,000 +
$1.19
$5,950.000
Tools/3D Models
Product Guides