help desk software
DATA SHEET

1804.1102

Marquardt Switches

Switch Rocker DPDT Quick Connect Curved Rocker 10A 250VAC 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1804.1102
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker DPDT Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Search Keywords:
18041102
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.291
$5.291
10
$4.810
$48.100
25
$4.480
$112.000
100
$4.250
$425.000
250
$4.040
$1,010.000
500
$2.620
$1,310.000
1,000
$2.340
$2,340.000
2,000
$2.260
$4,520.000
5,000 +
$2.000
$10,000.000
Tools/3D Models
Product Guides