1805.7109
Marquardt SwitchesSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1805.7109
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Green Transparent
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA
Search Keywords:
18057109
IN STOCK:
271
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$9.02
$27.060
25
$8.39
$209.750
100
$7.97
$797.000
250
$7.57
$1,892.500
500
$4.71
$2,355.000
1,000
$4.03
$4,030.000
2,000
$3.75
$7,500.000
5,000
+
$3.30
$16,500.000
Product Guides