1809.1102
Marquardt SwitchesSwitch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1809.1102
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
93.21 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA
Search Keywords:
18091102
IN STOCK:
82
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$13.690
$27.380
250
$4.740
$1,185.000
1,000
$4.091
$4,091.000
2,000
$3.818
$7,636.000
5,000
+
$3.377
$16,885.000
Product Guides