help desk software
DATA SHEET

1830.3112

Marquardt Switches

Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1830.3112
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Red Transparent
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Search Keywords:
18303112
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.403
$4.403
200
$2.792
$558.400
1,000
$2.416
$2,416.000
2,000
$2.260
$4,520.000
5,000 +
$2.000
$10,000.000
Tools/3D Models
Product Guides