help desk software
DATA SHEET

1831.1107

Marquardt Switches

SPST ON - OFF 6 A / 10 A 250 V Panel Mount Quick Connect Rocker Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1831.1107
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The MARQUARDT SWITCHES part 1831.1107 is a durable and reliable SPST (Single Pole Single Throw) ON-OFF Rocker Switch designed for panel mounting. With a rating of 6A at 250V AC, and 10A at 125V AC, this switch is perfect for a variety of applications. Featuring easy quick connect terminals, this rocker switch is easy to install and provides a dependable solution for your electrical control needs.
Search Keywords:
18311107
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.95
$3.950
25
$3.06
$76.500
100
$2.64
$264.000
200
$2.43
$486.000
500
$2.25
$1,125.000
1,000
$2.12
$2,120.000
2,000
$2.09
$4,180.000
5,000 +
$2.06
$10,300.000
Tools/3D Models
Product Guides