1831.3312
Marquardt SwitchesSwitch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1831.3312
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Search Keywords:
18313312
IN STOCK:
976
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
25
$3.14
$78.500
100
$2.98
$298.000
200
$2.83
$566.000
500
$1.82
$910.000
1,000
$1.58
$1,580.000
2,000
$1.51
$3,020.000
5,000
+
$1.34
$6,700.000
Product Guides