1831.3313
Marquardt SwitchesSwitch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1831.3313
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
25
$3.09
$77.250
100
$2.94
$294.000
200
$1.90
$380.000
1,000
$1.63
$1,630.000
2,000
$1.54
$3,080.000
5,000
+
$1.37
$6,850.000
Product Guides