help desk software
DATA SHEET

1838.1402

Marquardt Switches

Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1838.1402
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
93.21 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The MARQUARDT SWITCHES part 1838.1402 is a high-quality, reliable switch designed for various applications. With a compact and efficient design, this rocker switch offers a single pole double throw (SPDT) configuration and a quick connect feature for easy installation. It has a maximum current rating of 6A and a voltage rating of 250VAC, with a power rating of 93.21VA. The switch is capable of enduring 50,000 cycles, making it durable and long-lasting. Whether you need to control power or signal circuits, this versatile switch is an excellent choice. Trust MARQUARDT SWITCHES for premium quality and superior performance.
Search Keywords:
18381402
IN STOCK: 500
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.44
$44.400
250
$3.30
$825.000
1,000
$3.05
$3,050.000
2,000
$3.01
$6,020.000
5,000 +
$2.96
$14,800.000
Tools/3D Models
Product Guides