help desk software
DATA SHEET

1838.1509

Marquardt Switches

Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1838.1509
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
93.21 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles
Search Keywords:
18381509
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.970
$31.880
250
$2.766
$691.500
1,000
$2.377
$2,377.000
2,000
$2.221
$4,442.000
5,000 +
$1.961
$9,805.000
Tools/3D Models
Product Guides