help desk software
DATA SHEET

1841.1201

Marquardt Switches

Switch Push Button N.O. SPST Round Button 6A 250VAC 93.21VA Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1841.1201
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
93.21 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
23.9mm x 16.6mm x 38.6 mm
Switch Push Button N.O. SPST Round Button 6A 250VAC 93.21VA Quick Connect Panel Mount
Search Keywords:
18411201
IN STOCK: 6
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.19
$24.570
25
$7.62
$190.500
100
$7.23
$723.000
250
$6.87
$1,717.500
500
$4.26
$2,130.000
1,000
$3.62
$3,620.000
2,000
$3.38
$6,760.000
5,000 +
$2.97
$14,850.000
Tools/3D Models
Product Guides