1852.1128
Marquardt SwitchesSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 6A 250VAC 74.57VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1852.1128
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
74.57 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 6A 250VAC 74.57VA
Search Keywords:
18521128
IN STOCK:
126
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.64
$28.200
25
$5.25
$131.250
100
$4.99
$499.000
500
$4.74
$2,370.000
800
$2.64
$2,112.000
1,000
$2.55
$2,550.000
2,000
$2.39
$4,780.000
5,000
+
$2.10
$10,500.000
Product Guides