1858.1102
Marquardt SwitchesSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 372.85VA Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1858.1102
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The MARQUARDT SWITCHES part 1858.1102 is a high-quality Switch Rocker that features an easy-to-use ON/OFF function. This Double Pole Single Throw (DPST) switch offers reliable performance with a Quick Connect feature for convenient installation. The Curved Rocker design ensures comfortable usage, making it suitable for various applications. With a maximum rating of 12A and 250VAC (or 372.85VA), this switch is capable of handling high voltages and power loads. Enclosed in a durable box, this MARQUARDT switch guarantees long-lasting durability and excellent electrical conductivity.
Search Keywords:
18581102
IN STOCK:
1,212
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$5.06
$50.600
25
$4.50
$112.500
100
$3.75
$375.000
300
$3.32
$996.000
500
$2.94
$1,470.000
1,000
$2.84
$2,840.000
2,000
$2.64
$5,280.000
5,000
+
$2.48
$12,400.000
Product Guides