1932.3112
Marquardt SwitchesSwitch - Rocker - ON OFF - DPST - Quick Connect - Rocker - 20A - 250VAC - 745.7VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1932.3112
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The 1932.3112 is a double-pole single-throw high inrush panel mounting red Rocker Switch with red illumination, mechanical life endurance up to 1 million switching cycles. Off-On switch operation, 6.3 quick-connect terminal connections, black PA housing, silver-plated bearing and external connection, Ag contact.
Search Keywords:
19323112
IN STOCK:
505
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4
$7.10
$28.400
25
$6.61
$165.250
100
$6.27
$627.000
250
$5.96
$1,490.000
500
$3.84
$1,920.000
1,000
$3.34
$3,340.000
2,000
$3.14
$6,280.000
5,000
+
$2.77
$13,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
DD12107353
Connector Accessories End Bell Straight Thermoplastic Nickel
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
4184N/17X
Switch, Button, Ind, Maintained, Led, Wht, No
MS3102E16S-8P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port