1935.3112
Marquardt SwitchesSwitch - Rocker - ON OFF - DPST - Quick Connect - Rocker - 20A - 250VAC - 745.7VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1935.3112
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Red Transparent
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The 1935.3112 is a double-pole single-throw (DPST) illuminated Rocker Switch with 6.3mm quick-connect terminal and ON/OFF function. The 1930 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing.
Search Keywords:
19353112
IN STOCK:
122
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$9.89
$29.670
25
$9.20
$230.000
100
$8.74
$874.000
250
$8.30
$2,075.000
500
$5.29
$2,645.000
1,000
$4.61
$4,610.000
2,000
$4.35
$8,700.000
5,000
+
$3.81
$19,050.000
Product Guides