help desk software
DATA SHEET

1935.3118

Marquardt Switches

Switch - Rocker - ON OFF - DPST - Quick Connect - Rocker - 20A - 250VAC - 745.7VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1935.3118
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Green Transparent
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The 1935.3118 is a double-pole single-throw (DPST) illuminated Rocker Switch with 6.3mm quick-connect terminal and ON/OFF function. The 1930 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing.
Search Keywords:
19353118
IN STOCK: 4,817
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.61
$38.050
25
$4.36
$109.000
100
$4.30
$430.000
500
$4.23
$2,115.000
1,000
$4.17
$4,170.000
2,000
$4.10
$8,200.000
5,000 +
$4.04
$20,200.000
Tools/3D Models
Product Guides