Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
2709.5101
RoHS:
Yes
HTS:
8536509065
COO:
TN
Supplier Standard Pack
1
Type:
Trigger Switch13700
Pole Throw Configuration:
SPST13698
Switch Configuration:
ON OFF13699
Maximum Current Rating:
25@36VDC A
Operating Temperature:
N/A
Electromechanical Switch ON OFF SPST Trigger Switch 25A
Search Keywords:
27095101
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$48.91
$146.730
24
$37.80
$907.200
100
$35.91
$3,591.000
500
$34.12
$17,060.000
1,000
$30.53
$30,530.000
2,000
$28.99
$57,980.000
5,000
+
$25.49
$127,450.000
Product Guides