help desk software
DATA SHEET

5000.0501

Marquardt Switches

Switch Push Button N.O. SPST Round Button 4A 250VAC 74.57VA Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
5000.0501
RoHS:
Yes
HTS:
8536509031
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
74.57 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
21 x 21 x 33.7 mm
The MARQUARDT SWITCHES part 5000.0501 is a reliable and high-quality push button switch designed for a range of applications. It features a normally open (N.O.) configuration with a single-pole, single-throw (SPST) functionality. The round button design enhances its usability and user-friendly operation.This switch is capable of handling up to 4A and 250VAC, providing a maximum power rating of 74.57VA. It is equipped with solder lug connections, ensuring a secure and reliable electrical connection. The panel mount feature allows for easy installation and integration onto various devices and control panels.With its durable construction and superior performance, the MARQUARDT SWITCHES part 5000.0501 is an ideal choice for applications requiring a reliable and high-performing push button switch.
Search Keywords:
50000501
IN STOCK: 850
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$4.86
$9.720
25
$3.81
$95.250
50
$3.75
$187.500
100
$3.52
$352.000
250
$3.17
$792.500
500
$3.09
$1,545.000
1,000 +
$2.93
$2,930.000
Tools/3D Models
Product Guides