6450.0001
Marquardt SwitchesSwitch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
6450.0001
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
1.4 mm
Dimension:
15.5mm x 10.85mm x 13.2 mm
Actuator Style:
Rectangular Button
Operating Force:
0.7 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole
Search Keywords:
64500001
IN STOCK:
125
Ships today, if you order in
On Order:
2,000
can ship 1/2/25
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.79
$17.900
25
$1.70
$42.500
100
$1.62
$162.000
500
$1.54
$770.000
1,000
$1.46
$1,460.000
2,000
$1.39
$2,780.000
5,000
$1.31
$6,550.000
10,000
+
$0.97
$9,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SPUN192600
Pushbutton Switch - DPDT - On-Off - 1A - 25VDC - Plunger Actuator - Non-Illuminated - PC P...
TQ2-12V
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
39-53-2284
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Tray
SJ1-3515N
3.5 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 2 Internal Switches, Audio Jack C...