Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
20014
RoHS:
Yes
HTS:
8419908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Black Replacement Heating Element 120V
Search Keywords:
20014
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$37.96
$37.960
3
$32.90
$98.700
5
+
$32.05
$160.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
10008
Master-Mite Heat Gun Continuous-duty Bench-top Heating System
20012
Element, 120V, 500 Degree F, 340W (Blue)
20013
Black Replacement Heating Element 120V
462A421-71/86-0
Heat Shrink Transition Flexible Modified Polyolefin Black Bag/Box
63819-6870
Modular Crimp Head For The Battery 0638160200 And Air 0638160100 Tools