help desk software
DATA SHEET

35299

Master Appliance

Rod Plastic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
35299
RoHS:
Yes
HTS:
3916905000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Straightness:
N/A
Family:
35299
Style:
N/A
Outside Diameter:
N/A
Finish:
N/A
Product Weight:
N/A
Material:
Plastic
Rod Plastic
Search Keywords:
35299
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.43
$9.430
3
$8.17
$24.510
5 +
$7.96
$39.800
Tools/3D Models
Product Guides