AH-751
Master ApplianceHeat Blower - 750F/400C - 47CFM/2200FPM - 120VAC 60Hz 18.0A 2160W - w/Handle, Bracket & Stand
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
AH-751
RoHS:
Yes
HTS:
8419899585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Heat Blower
Maximum Airflow:
47 CFM
Line Current:
18 A
Noise Level:
N/A
Power Rating:
2160 W
Heat Blower - 750F/400C - 47CFM/2200FPM - 120VAC 60Hz 18.0A 2160W - w/Handle, Bracket & Stand
Search Keywords:
AH751
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$331.68
$331.680
3
$287.46
$862.380
5
+
$279.99
$1,399.950
Product Guides