AH-752
Master ApplianceHeat Blower - 750F/400C - 47CFM/2200FPM - 240VAC 60Hz 9.4A 2160W - w/Handle, Bracket & Stand
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
AH-752
RoHS:
Yes
HTS:
8419899585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Heat Blower
Maximum Airflow:
47 CFM
Line Current:
9.4 A
Noise Level:
N/A
Power Rating:
2160 W
Heat Blower - 750F/400C - 47CFM/2200FPM - 240VAC 60Hz 9.4A 2160W - w/Handle, Bracket & Stand
Search Keywords:
AH752
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$342.82
$342.820
3
$337.68
$1,013.040
5
+
$317.58
$1,587.900
Product Guides