Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
HG-501D-00-K
RoHS:
Yes
Supplier Standard Pack
1
Temperature Range:
649 °C
Operating Voltage:
120 V
Power Cord Length:
N/A
HG Model Heat Gun Kit 120V
Search Keywords:
HG501D00K
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$225.28
$225.280
3
$212.78
$638.340
5
+
$206.07
$1,030.350
Product Guides