Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Matrix Orbital
Part No:
GLK24064-25-E
RoHS:
Yes
HTS:
8504409530
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The MATRIX ORBITAL GLK24064-25-E is a high-quality graphical LCD display module designed for a wide range of industrial applications. With a resolution of 240x64 pixels and a bright, backlit display, this module provides clear and crisp visual output.Featuring a built-in FontROM and a powerful command set, the GLK24064-25-E offers a user-friendly interface for easy programming and integration into various projects. The module also includes multiple communication interfaces, such as RS232 and I2C, allowing for seamless connectivity with different devices.The GLK24064-25-E is built to withstand harsh industrial environments, with a wide operating temperature range and a durable construction. Its compact size and low power consumption make it an ideal choice for applications where space and energy efficiency are crucial.Whether you need a display module for measurement instruments, industrial control systems, or any other application, the MATRIX ORBITAL GLK24064-25-E delivers outstanding performance, reliability, and versatility.
Search Keywords:
GLK2406425E
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$211.18
$211.180
3
$190.96
$572.880
5
$188.09
$940.450
10
$185.27
$1,852.700
25
+
$182.49
$4,562.250
Product Guides